Reference Only
5747250-4
D-Sub Standard Connectors PLUG FRNT MTL SHL 9
Datasheet
5747250-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Without Pin Contacts | |
| Termination Style | Through Hole | |
| Mounting Style | Threaded Insert | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Size | 1 (E) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | HD-20 | |
| Packaging | Tray | |
| Contact Material | Brass | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2,470In Stock
1,950 expected 25-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.27 | $16.35 | |
| $2.98 | $29.80 | |
| $2.84 | $142.00 | |
| $2.81 | $210.75 | |
| $2.78 | $361.40 | |
| $2.73 | $709.80 | |
| $2.31 | $1,201.20 | |
| $2.28 | $22,800.00 |
Need more?
Associated Parts

TE Connectivity
D-Sub Standard Connectors LPM RECEPTACLE 9P

TE Connectivity
D-Sub Standard Connectors RECP FRNT MTL SHL 9P

TE Connectivity
D-Sub Standard Connectors 9 POS RECEPTACLE

TE Connectivity
D-Sub Standard Connectors DSUB E09S IDC 22-20AWG

TE Connectivity
D-Sub Standard Connectors HDE-20 9P SOCKET

TE Connectivity
D-Sub Standard Connectors DSUB E09S IDC 30-26AWG

TE Connectivity
D-Sub Standard Connectors RECP FRNT MTL SHL 9P

TE Connectivity
D-Sub Standard Connectors RECP FRNT MTL SHL 9P
TE Connectivity
D-Sub Standard Connectors DSUB E09S IDC 26-22AWG KIT

TE Connectivity
D-Sub Standard Connectors 9 POS HDF RCPT MS 9 POS HDF RCPT MS
Sign in to add projects and notes