Reference Only
5747238-4
D-Sub Standard Connectors 25P R/A PLUG
Datasheet
5747238-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Contact Gender | Without Pin Contacts | |
| Termination Style | Through Hole | |
| Mounting Style | Threaded Insert | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Size | 3 (B) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | HD-20 | |
| Packaging | Tray | |
| Contact Material | Brass | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,028In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.58 | $8.58 | |
| $8.50 | $42.50 | |
| $6.84 | $171.00 | |
| $6.40 | $320.00 | |
| $6.34 | $412.10 | |
| $6.08 | $608.00 | |
| $6.02 | $782.60 | |
| $5.25 | $52,500.00 |
Need more?
Associated Parts
TE Connectivity
D-Sub Standard Connectors DSUB B25S IDC RIBBON

TE Connectivity
D-Sub Standard Connectors RECP FRNT MTL SHL 25

TE Connectivity
D-Sub Standard Connectors LPM RECEPTACLE 25P
TE Connectivity
D-Sub Standard Connectors RECEPTACLE 25P

TE Connectivity
D-Sub Standard Connectors 25 HDE MS RCPT 20-22

TE Connectivity
D-Sub Standard Connectors RECP FRNT MTL SHL 25

TE Connectivity
D-Sub Standard Connectors RECP FRNT MTL SHL 25
TE Connectivity
D-Sub Standard Connectors B25S IDC 30-26AWG

TE Connectivity
D-Sub Standard Connectors RECP FRNT MTL SHL 25
Sign in to add projects and notes