Reference Only
5747238-3
D-Sub Standard Connectors 25 MSFL PLUG RA 318 (IN FM)
Datasheet
5747238-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Contact Gender | Without Pin Contacts | |
| Termination Style | Through Hole | |
| Mounting Style | Threaded Insert | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Size | 3 (B) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | HD-20 | |
| Packaging | Tray | |
| Contact Material | Brass | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 975 / Multiples: 975)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.14 | $5,986.50 | |
| $4.95 | $9,652.50 | |
| $4.89 | $14,303.25 | |
| $4.83 | $28,255.50 | |
| $4.78 | $51,265.50 | |
| $4.72 | $119,652.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
D-Sub Standard Connectors 25P SOCKET TIN

TE Connectivity
D-Sub Standard Connectors RECP FRNT MTL SHL 25

TE Connectivity
D-Sub Standard Connectors RECP FRNT MTL SHL 25

TE Connectivity
D-Sub Standard Connectors RECP FRNT MTL SHL 25

TE Connectivity
D-Sub Standard Connectors B25S IDC 26-22AWG

TE Connectivity
D-Sub Standard Connectors RECP FRNT MTL SHL 25
My Notes
Sign into see notes.