Reference Only
5747236-6
D-Sub Standard Connectors A15P RA318
Datasheet
5747236-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 15 Position | |
| Contact Gender | Without Pin Contacts | |
| Termination Style | Solder | |
| Mounting Style | Through Hole | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Size | 2 (A) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | HD-20 | |
| Packaging | Tray | |
| Contact Material | Brass | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
202In Stock
1,210 expected on from 18-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.04 | $9.04 | |
| $8.94 | $44.70 | |
| $8.85 | $88.50 | |
| $8.71 | $217.75 | |
| $8.46 | $423.00 | |
| $6.86 | $713.44 | |
| $6.78 | $1,410.24 | |
| $5.67 | $56,700.00 |
Need more?
Associated Parts
TE Connectivity
D-Sub Standard Connectors 15POS HDF RECPT

TE Connectivity
D-Sub Standard Connectors DB-15 IDC RECEPTACLE

TE Connectivity
D-Sub Standard Connectors RECP FRNT MTL SHL 15

TE Connectivity
D-Sub Standard Connectors 15 MSFL RCPT RA 318 (SL FM)

TE Connectivity
D-Sub Standard Connectors HDE-20 15P SOCKET

TE Connectivity
D-Sub Standard Connectors 15 MSFL RCPT RA 318 (FM)
Sign in to add projects and notes