Reference Only
5747236-4
D-Sub Standard Connectors PLUG FRNT MTL SHL 15
Datasheet
5747236-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 15 Position | |
| Contact Gender | Without Pin Contacts | |
| Termination Style | Through Hole | |
| Mounting Style | Threaded Insert | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Size | 2 (A) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | HD-20 | |
| Packaging | Tray | |
| Contact Material | Brass | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2,080In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 104 / Multiples: 104)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.70 | $488.80 | |
| $4.66 | $969.28 | |
| $4.61 | $1,438.32 | |
| $4.53 | $2,355.60 | |
| $3.78 | $3,931.20 | |
| $3.75 | $9,750.00 | |
| $3.71 | $19,292.00 |
Need more?
Associated Parts
TE Connectivity
D-Sub Standard Connectors 15POS HDF RECPT

TE Connectivity
D-Sub Standard Connectors DB-15 IDC RECEPTACLE

TE Connectivity
D-Sub Standard Connectors RECP FRNT MTL SHL 15

TE Connectivity
D-Sub Standard Connectors 15 MSFL RCPT RA 318 (SL FM)

TE Connectivity
D-Sub Standard Connectors HDE-20 15P SOCKET

TE Connectivity
D-Sub Standard Connectors 15 MSFL RCPT RA 318 (FM)
Sign in to add projects and notes