Reference Only
5747223-3
D-Sub Tools & Hardware FEMALE SCREWLOCK
Datasheet
5747223-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Screw Lock Kit | |
| For Use With | Amplimite Series | |
| Packaging | Each | |
| Gender | Female | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Cold Rolled Steel | |
| Screw Plating | Zinc | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 2-56 UNC | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 7318156080 |
| TARIC | 7318159589 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
7,471
On Order
7,471 expected on from 12-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.92 | $5.84 | |
| $2.88 | $28.80 | |
| $2.85 | $71.25 | |
| $2.81 | $140.50 | |
| $2.77 | $2,770.00 | |
| $2.73 | $6,825.00 | |
| $2.70 | $13,500.00 | |
| $2.66 | $26,600.00 |
Need more?
Sign in to add projects and notes