Reference Only

5747193-1

D-Sub High Density Connectors DSUB D50S RA545

Manufacturer:

Mfr Part:
5747193-1

TTI Part:
5747193-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub High Density Connectors
Number of Positions50 Position
Number of Rows2 Row
GenderFemale
Termination StyleThrough Hole
Contact PlatingGold
SeriesHD-20
PackagingTube
Contact MaterialPhosphor Bronze
FilteredUnfiltered
Product TypeHigh Density D-Sub Connectors
Shell MaterialSteel
Shell PlatingTin
Shell Size5 (D)
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

94In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$38.44$38.44
$38.05$266.35
$36.26$507.64
$33.89$948.92
$33.22$1,860.32
$32.88$3,452.40
$31.06$15,654.24
$30.74$30,740.00
Need more?
Sign in to add projects and notes