Reference Only

5747150-2

D-Sub Standard Connectors RECP FRNT MTL SHL 9P standard mntg holes

Manufacturer:

Mfr Part:
5747150-2

TTI Part:
5747150-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Contact GenderWithout Socket Contacts
Termination StyleSolder
Mounting StyleThrough Hole
Mounting AngleVertical
Number of Rows2 Row
GenderFemale
Contact PlatingGold
TypeReceptacle
Shell Size1 (E)
Shell MaterialSteel
Shell PlatingTin
FilteredUnfiltered
SeriesHD-20
PackagingTube
Contact MaterialPhosphor Bronze
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

8,891
On Order
8,891 expected on  from 22-Jul-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 17 / Multiples: 17)
Quantity Unit PriceExt. Price
$3.59$61.03
$3.51$179.01
$3.45$879.75
$3.40$1,734.00
$3.36$3,598.56
$3.32$8,353.12
$3.28$16,449.20
$3.23$32,341.99
Need more?

Associated Parts

1658613-4 TE Connectivity

TE Connectivity

D-Sub Standard Connectors LPM PLUG 9P
1-745492-8 TE Connectivity

TE Connectivity

D-Sub Standard Connectors PLUG 9 POSITION
1-745492-9 TE Connectivity

TE Connectivity

D-Sub Standard Connectors DSUB E09P IDC 22-20AWG
747515-7 TE Connectivity

TE Connectivity

D-Sub Standard Connectors DSUB E09P IDC 26-22AWG KIT
1658608-4 TE Connectivity

TE Connectivity

D-Sub Standard Connectors DSUB E09P IDC RIBBON
1-747944-5 TE Connectivity

TE Connectivity

D-Sub Standard Connectors DSUB E09P IDC 26-22AWG KIT
1-745492-7 TE Connectivity

TE Connectivity

D-Sub Standard Connectors DSUB E09P IDC 30-26AWG
Sign in to add projects and notes