Reference Only
5747100-3
D-Sub Backshells DSUB ACC: C CABLE CLAMP SHLD
Datasheet
5747100-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Backshells | |
| Shell Size | 4 (C) | |
| Number of Positions | 37 Position | |
| Packaging | Each | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.58 | $3,895.00 | |
| $14.17 | $7,085.00 | |
| $11.33 | $11,330.00 | |
| $9.92 | $24,800.00 | |
| $9.07 | $45,350.00 | |
| $8.50 | $85,000.00 | |
| $7.93 | $198,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes