Reference Only
5747100-1
D-Sub Backshells CABLE CLAMP KIT SIZE 4
Datasheet
5747100-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Backshells | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Number of Positions | 37 Position | |
| Packaging | Each | |
| Product Type | D-Sub Backshells | |
| Shell Material | Thermoplastic (TP) | |
| Shell Plating | Nickel over Copper | |
| Shell Size | 4 (C) | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE | |
| Type | EMI/RFI Shielded Backshell |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
235In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.01 | $41.01 | |
| $34.18 | $1,709.00 | |
| $33.84 | $5,076.00 | |
| $26.03 | $15,618.00 | |
| $24.90 | $26,145.00 | |
| $24.64 | $62,832.00 | |
| $24.39 | $124,389.00 | |
| $24.13 | $242,506.50 |
Need more?
Sign in to add projects and notes