Reference Only

5746881-1

D-Sub Tools & Hardware M SCREW RET HDF & PL

Manufacturer:

Mfr Part:
5746881-1

TTI Part:
5746881-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Tools & Hardware
ProductHardware
TypeScrew Retainer Kit
For Use WithAmplimite Series
PackagingEach
GenderMale
Product TypeD-Sub Tools & Hardware
Screw MaterialCarbon Steel
Screw PlatingZinc
SubcategoryD-Sub Connectors
Thread Size4-40 UNC
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS7318156080
TARIC7318155290
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,980In Stock

6,000 expected 15-Feb-27
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes