Reference Only

5746879-1

D-Sub Tools & Hardware HDF FILLISTER HEAD SCR

Manufacturer:

Mfr Part:
5746879-1

TTI Part:
5746879-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Tools & Hardware
ProductAccessories
TypeScrew
For Use WithAmplimite Series
PackagingEach
Description/FunctionFillister head
Length0.3 in
Product TypeD-Sub Tools & Hardware
Screw MaterialSteel
Screw PlatingZinc
SubcategoryD-Sub Connectors
Thread Size4-40
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS7318156080
TARIC7318159098
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.272$544.00
$0.238$952.00
$0.218$1,308.00
$0.204$2,040.00
$0.19$4,940.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes