Reference Only
5746862-4
D-Sub Standard Connectors DSUB E09P IDC RIBBON
Datasheet
5746862-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Number of Rows | 2 Row | |
| Shell Size | 1 (E) | |
| Filtered | Unfiltered | |
| Packaging | Tube | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.66 | $5,796.00 | |
| $9.56 | $11,472.00 | |
| $9.47 | $28,410.00 | |
| $9.37 | $50,598.00 | |
| $9.28 | $94,656.00 | |
| $8.41 | $211,932.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
D-Sub Standard Connectors LPM RECEPTACLE 9P

TE Connectivity
D-Sub Standard Connectors RECP FRNT MTL SHL 9P

TE Connectivity
D-Sub Standard Connectors 9 POS RECEPTACLE

TE Connectivity
D-Sub Standard Connectors RECP FRNT MTL SHL 9P female screwlocks

TE Connectivity
D-Sub Standard Connectors RECP FRNT MTL SHL 9P threaded inserts

TE Connectivity
D-Sub Standard Connectors RECP FRNT MTL SHL 9P retention inserts

TE Connectivity
D-Sub Standard Connectors 9 PIN RECEPTACLE

TE Connectivity
D-Sub Standard Connectors RECP FRNT MTL SHL 9P female screwlocks

TE Connectivity
D-Sub Standard Connectors DB-9 VERT RCPT

TE Connectivity
D-Sub Standard Connectors RECP FRNT MTL SHL 9P
My Notes
Sign into see notes.