Reference Only
5746861-4
D-Sub Standard Connectors 9 POS HDF RCPT MS 9 POS HDF RCPT MS
Datasheet
5746861-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Without Socket Contacts | |
| Termination Style | IDC | |
| Mounting Style | Threaded Insert | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 1 (E) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | HDF-20 | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.82 | $5,292.00 | |
| $7.27 | $8,724.00 | |
| $7.19 | $21,570.00 | |
| $7.12 | $38,448.00 | |
| $7.05 | $71,910.00 | |
| $6.98 | $175,896.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
D-Sub Standard Connectors PLUG FRNT MTL SHL 9P

TE Connectivity
D-Sub Standard Connectors LPM PLUG 9P

TE Connectivity
D-Sub Standard Connectors PLUG FRNT MTL SHL 9P standard mtng holes

TE Connectivity
D-Sub Standard Connectors PLUG FRNT MTL SHL 9P female screwlocks

TE Connectivity
D-Sub Standard Connectors PLUG FRNT MTL SHL 9

TE Connectivity
D-Sub Standard Connectors DSUB E09P RA318
TE Connectivity
D-Sub Standard Connectors DSUB E09P IDC 26-22AWG KIT

TE Connectivity
D-Sub Standard Connectors DSUB E09P V/MNT

TE Connectivity
D-Sub Standard Connectors PLUG 9 POSITION

TE Connectivity
D-Sub Standard Connectors DSUB E09P RA318
Sign in to add projects and notes