Reference Only
5746861-2
D-Sub Standard Connectors DSUB B25S IDC RIBBON
Datasheet
5746861-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Contact Gender | Without Socket Contacts | |
| Termination Style | IDC | |
| Mounting Style | Threaded Insert | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 3 (B) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Packaging | Tube | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.88 | $6,752.00 | |
| $15.16 | $12,128.00 | |
| $15.00 | $18,000.00 | |
| $14.85 | $41,580.00 | |
| $14.69 | $76,388.00 | |
| $12.94 | $129,400.00 | |
| $12.07 | $304,164.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
D-Sub Standard Connectors HDE-20 25P PLUG

TE Connectivity
D-Sub Standard Connectors LPM PLUG 25P

TE Connectivity
D-Sub Standard Connectors 25P R/A PLUG

TE Connectivity
D-Sub Standard Connectors PLUG FRNT MTL SHL 25

TE Connectivity
D-Sub Standard Connectors DSUB B25P IDC RIBBON

TE Connectivity
D-Sub Standard Connectors PLUG FRNT MTL SHL 25 female screwlocks

TE Connectivity
D-Sub Standard Connectors 25P HD20 PLUG ASSY

TE Connectivity
D-Sub Standard Connectors DSUB B25P V/MNT
TE Connectivity
D-Sub Standard Connectors 25P HD20 PLUG ASSY

TE Connectivity
D-Sub Standard Connectors B25P RA318
My Notes
Sign into see notes.