Reference Only

5745968-8

D-Sub Standard Connectors PLUG FRNT MTL SHL 25 threaded inserts

Manufacturer:

Mfr Part:
5745968-8

TTI Part:
5745968-8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions25 Position
Contact GenderWithout Pin Contacts
Termination StyleThrough Hole
Mounting StyleThreaded Insert
Mounting AngleVertical
Number of Rows2 Row
GenderMale
Contact PlatingGold
TypePlug
Shell Size3 (B)
Shell MaterialSteel
Shell PlatingTin
FilteredUnfiltered
SeriesHD-20
PackagingTube
Contact MaterialBrass
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

310In Stock

4,410 expected 13-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$4.72$47.20
$4.66$93.20
$4.61$138.30
$4.55$227.50
$4.50$450.00
$4.44$666.00
$4.39$1,097.50
Need more?

Associated Parts

1658610-2 TE Connectivity

TE Connectivity

D-Sub Standard Connectors DSUB B25S IDC RIBBON
1-745495-8 TE Connectivity

TE Connectivity

D-Sub Standard Connectors RECEPTACLE 25P
1-745495-7 TE Connectivity

TE Connectivity

D-Sub Standard Connectors B25S IDC 30-26AWG
1658612-2 TE Connectivity

TE Connectivity

D-Sub Standard Connectors LPM RECEPTACLE 25P
1-745495-9 TE Connectivity

TE Connectivity

D-Sub Standard Connectors 25 HDE MS RCPT 20-22

My Notes

Sign into see notes.