Reference Only

5745968-4

D-Sub Standard Connectors DSUB B25P V/MNT

Manufacturer:

Mfr Part:
5745968-4

TTI Part:
5745968-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions25 Position
Contact GenderWithout Pin Contacts
Termination StyleSolder
Mounting StyleThrough Hole
Mounting AngleVertical
Number of Rows2 Row
GenderMale
Contact PlatingGold
TypePlug
Shell Size3 (B)
Shell MaterialSteel
Shell PlatingTin
FilteredUnfiltered
SeriesHD-20
PackagingTube
Contact MaterialBrass
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 630 / Multiples: 630)
Quantity Unit PriceExt. Price
$7.03$4,428.90
$6.96$8,769.60
$6.76$17,035.20
$6.58$33,163.20
$6.47$65,217.60
$6.16$155,232.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

1658610-2 TE Connectivity

TE Connectivity

D-Sub Standard Connectors DSUB B25S IDC RIBBON
1658612-2 TE Connectivity

TE Connectivity

D-Sub Standard Connectors LPM RECEPTACLE 25P
1-745495-8 TE Connectivity

TE Connectivity

D-Sub Standard Connectors RECEPTACLE 25P
1-745495-7 TE Connectivity

TE Connectivity

D-Sub Standard Connectors B25S IDC 30-26AWG
1-745495-9 TE Connectivity

TE Connectivity

D-Sub Standard Connectors 25 HDE MS RCPT 20-22

My Notes

Sign into see notes.