Reference Only
5745967-7
D-Sub Standard Connectors RECP FRNT MTL SHL 25 threaded inserts
Datasheet
5745967-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Contact Gender | Without Socket Contacts | |
| Termination Style | Through Hole | |
| Mounting Style | Threaded Insert | |
| Mounting Angle | Vertical | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 3 (B) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | HD-20 | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
2,140In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.68 | $66.80 | |
| $6.61 | $1,057.60 | |
| $6.53 | $1,632.50 | |
| $6.46 | $4,069.80 | |
| $5.19 | $6,539.40 | |
| $4.89 | $12,322.80 | |
| $4.82 | $24,292.80 | |
| $4.59 | $46,267.20 |
Need more?
Associated Parts

TE Connectivity
D-Sub Standard Connectors B25P IDC 26-22AWG
TE Connectivity
D-Sub Standard Connectors DSUB B25P IDC 26-22AWG KIT
Sign in to add projects and notes