Reference Only
5745908-2
D-Sub Standard Connectors DSUB A15P CRIMP
Datasheet
5745908-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 15 Position | |
| Contact Gender | Without Pin Contacts | |
| Termination Style | Crimp | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Type | Plug | |
| Shell Size | 2 (A) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | 574 | |
| Packaging | Bulk | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3,078In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.31 | $12.62 | |
| $6.24 | $62.40 | |
| $6.17 | $308.50 | |
| $6.10 | $610.00 | |
| $6.03 | $964.80 | |
| $5.96 | $1,907.20 |
Need more?
Associated Parts

TE Connectivity
D-Sub Standard Connectors 15P SOCKET ZINC

TE Connectivity
D-Sub Standard Connectors 15P SOCKET TIN
TE Connectivity
D-Sub Standard Connectors DSUB A15S CRIMP KIT

TE Connectivity
D-Sub Standard Connectors DSUB A15S CRIMP KIT

TE Connectivity
D-Sub Standard Connectors 15P HDP20 REC ASSY

TE Connectivity
D-Sub Standard Connectors DSUB A15S CRIMP
TE Connectivity
D-Sub Standard Connectors DSUB A15S CRIMP KIT
Sign in to add projects and notes