Reference Only
5745884-1
D-Sub Standard Connectors RCPT ASSY 50P HDP-20
Datasheet
5745884-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 50 Position | |
| Contact Gender | Without Socket Contacts | |
| Termination Style | Crimp | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 3 Row | |
| Gender | Female | |
| Type | Receptacle | |
| Shell Size | 5 (D) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Packaging | Each | |
| Insulation Material | Thermoplastic | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 450 / Multiples: 225)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.31 | $4,639.50 | |
| $7.93 | $7,137.00 | |
| $7.57 | $10,219.50 | |
| $7.50 | $20,250.00 | |
| $7.42 | $40,068.00 | |
| $7.35 | $76,072.50 | |
| $7.28 | $183,456.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
D-Sub Standard Connectors 50P PLUG TIN IN

TE Connectivity
D-Sub Standard Connectors DSUB D50P CRIMP

TE Connectivity
D-Sub Standard Connectors 50P PLUG ZINC
TE Connectivity
D-Sub Standard Connectors DSUB D50P CRIMP KIT
TE Connectivity
D-Sub Standard Connectors DSUB D50P CRIMP KIT
My Notes
Sign into see notes.