Reference Only

5745854-1

D-Sub Backshells MTL PLTD PLST KIT 9 .37"

Manufacturer:

Mfr Part:
5745854-1

TTI Part:
5745854-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Backshells
TypeEMI/RFI Shielded Backshell
Shell Size1 (E)
Cable Entry AngleStraight
Number of Cable Entries1 Entry
Shell MaterialThermoplastic (TP)
Shell PlatingNickel over Copper
Number of Positions9 Position
PackagingEach
Cable Diameter9.4 mm
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

3,635In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$10.27$51.35
$9.70$97.00
$9.60$144.00
$9.12$228.00
$8.69$434.50
$8.19$819.00
$6.59$1,647.50
$5.49$27,450.00
Need more?
Sign in to add projects and notes