Reference Only

5745833-5

D-Sub Backshells MTL PLTD PLST KIT 25 .43"

Manufacturer:

Mfr Part:
5745833-5

TTI Part:
5745833-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Backshells
TypeEMI/RFI Shielded Backshell
Shell Size3 (B)
Cable Entry AngleStraight
Number of Cable Entries1 Entry
Shell MaterialThermoplastic (TP)
Shell PlatingNickel over Copper
Number of Positions25 Position
PackagingEach
Cable Diameter10.92 mm
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

266In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$7.18$14.36
$5.98$598.00
$5.75$1,725.00
$5.32$3,192.00
$4.94$5,928.00
$4.60$12,420.00
$4.55$23,205.00
Need more?

My Notes

Sign into see notes.