Reference Only

5745783-4

D-Sub Standard Connectors RECP FRNT MTL SHL 25

Manufacturer:

Mfr Part:
5745783-4

TTI Part:
5745783-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions25 Position
Contact GenderWithout Socket Contacts
Termination StyleThrough Hole
Mounting StyleThreaded Insert
Mounting AngleRight Angle
Number of Rows2 Row
GenderFemale
Contact PlatingGold
TypeReceptacle
Shell Size3 (B)
Shell MaterialSteel
Shell PlatingTin
FilteredUnfiltered
SeriesHD-20
PackagingTray
Contact MaterialPhosphor Bronze
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

4,647In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.38$5.38
$4.84$48.40
$4.73$118.25
$3.94$256.10
$3.83$497.90
$3.74$972.40
$3.66$1,903.20
Need more?

Associated Parts

1658613-2 TE Connectivity

TE Connectivity

D-Sub Standard Connectors LPM PLUG 25P
1658608-2 TE Connectivity

TE Connectivity

D-Sub Standard Connectors DSUB B25P IDC RIBBON
5747238-6 TE Connectivity

TE Connectivity

D-Sub Standard Connectors B25P RA318
5747238-4 TE Connectivity

TE Connectivity

D-Sub Standard Connectors 25P R/A PLUG
1-745496-7 TE Connectivity

TE Connectivity

D-Sub Standard Connectors HDE-20 25P PLUG
2-745496-0 TE Connectivity

TE Connectivity

D-Sub Standard Connectors PLUG ASSY 25P HDE MS
1-745496-9 TE Connectivity

TE Connectivity

D-Sub Standard Connectors B25P IDC 30-26AWG
5747238-2 TE Connectivity

TE Connectivity

D-Sub Standard Connectors DSUB B25P RA318
1-747948-5 TE Connectivity

TE Connectivity

D-Sub Standard Connectors DSUB B25P IDC 30-26AWG KIT

My Notes

Sign into see notes.