Reference Only
5745782-4
D-Sub Standard Connectors RECP FRNT MTL SHL 15
Datasheet
5745782-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 15 Position | |
| Contact Gender | Without Socket Contacts | |
| Termination Style | Through Hole | |
| Mounting Style | Threaded Insert | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 2 (A) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | HD-20 | |
| Packaging | Tray | |
| Contact Material | Phosphor Bronze | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
3,015
On Order
3,015 expected on from 17-Jun-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.59 | $22.95 | |
| $4.05 | $40.50 | |
| $3.92 | $98.00 | |
| $3.10 | $3,100.00 | |
| $2.91 | $7,275.00 | |
| $2.82 | $14,100.00 | |
| $2.76 | $27,600.00 | |
| $2.73 | $68,250.00 |
Need more?
Associated Parts

TE Connectivity
D-Sub Standard Connectors LPM PLUG 15P

TE Connectivity
D-Sub Standard Connectors PLUG FRNT MTL SHL 15

TE Connectivity
D-Sub Standard Connectors HDE-20 15P PLUG

TE Connectivity
D-Sub Standard Connectors A15P RA318
TE Connectivity
D-Sub Standard Connectors 15POS HDF PLUG
Sign in to add projects and notes