Reference Only
5745781-3
End of Life
D-Sub Standard Connectors RECP FRNT MTL SHL 9P
Datasheet
5745781-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Without Socket Contacts | |
| Termination Style | Through Hole | |
| Mounting Style | Threaded Insert | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 1 (E) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | HD-20 | |
| Packaging | Tray | |
| Contact Material | Phosphor Bronze | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative
Tray
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.79 | $5.37 | |
| $1.65 | $16.50 | |
| $1.54 | $38.50 | |
| $1.51 | $75.50 | |
| $1.48 | $148.00 | |
| $1.45 | $188.50 | |
| $1.43 | $371.80 | |
| $1.40 | $728.00 |
Need more?
Associated Parts

TE Connectivity
D-Sub Standard Connectors PLUG FRNT MTL SHL 9

TE Connectivity
D-Sub Standard Connectors DSUB E09P RA318

TE Connectivity
D-Sub Standard Connectors DSUB E09P RA318

TE Connectivity
D-Sub Standard Connectors DSUB E09P RA318

TE Connectivity
D-Sub High Density Connectors DSUB E09P IDC 26-22AWG

TE Connectivity
D-Sub Standard Connectors DSUB E09P RA318

TE Connectivity
D-Sub Standard Connectors DSUB E09P RA318

TE Connectivity
D-Sub Standard Connectors DSUB E09P RA318
Sign in to add projects and notes