Reference Only

5745653-4

D-Sub Backshells DSUB ACC: A CABLE CLAMP SHLD

Manufacturer:

Mfr Part:
5745653-4

TTI Part:
5745653-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Backshells
TypeEMI/RFI Shielded Backshell
Shell Size3 (B)
Cable Entry Angle90 deg
Number of Cable Entries1 Entry
Shell MaterialZinc
Shell PlatingNickel over Copper
Number of Positions25 Position
PackagingEach
Cable Diameter9.14 mm
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$20.17$2,017.00
$18.05$9,025.00
$17.58$17,580.00
$16.81$42,025.00
$16.64$83,200.00
$14.68$146,800.00
$13.70$342,500.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.