Reference Only
5745584-3
D-Sub Tools & Hardware DSUB ACC: B SLIDE LATCH
Datasheet
5745584-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Slide Latch Kit | |
| For Use With | D-Sub Shell Size 3 | |
| Packaging | Each | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Steel | |
| Screw Plating | Zinc | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 UNC | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.09 | $10.09 | |
| $8.92 | $7,136.00 | |
| $8.83 | $10,596.00 | |
| $8.75 | $24,500.00 | |
| $8.66 | $45,032.00 | |
| $8.57 | $85,700.00 | |
| $8.49 | $213,948.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes