Reference Only
5745584-1
D-Sub Tools & Hardware DSUB ACC: B SLIDE LATCH
Datasheet
5745584-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Slide Latch Kit | |
| For Use With | D-Sub Shell | |
| Packaging | Each | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 7318163190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.37 | $1,137.00 | |
| $8.75 | $4,375.00 | |
| $8.20 | $8,200.00 | |
| $8.12 | $20,300.00 | |
| $8.04 | $40,200.00 | |
| $7.96 | $79,600.00 | |
| $7.88 | $197,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes