Reference Only
5745583-5
D-Sub Tools & Hardware SLIDE LATCH SZ2 SL3
Datasheet
5745583-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Slide Latch Kit | |
| For Use With | D-Sub Shell Size 2 | |
| Packaging | Each | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Steel | |
| Screw Plating | Zinc | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 UNC | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.47 | $3,470.00 | |
| $3.44 | $10,320.00 | |
| $3.41 | $17,050.00 | |
| $3.37 | $33,700.00 | |
| $3.34 | $83,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes