Reference Only

5745583-1

D-Sub Tools & Hardware DSUB ACC: A SLIDE LATCH

Manufacturer:

Mfr Part:
5745583-1

TTI Part:
5745583-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Tools & Hardware
ProductHardware
TypeSlide Latch Kit
For Use WithD-Sub Shell Size 2
PackagingEach
Product TypeD-Sub Tools & Hardware
Screw MaterialSteel
Screw PlatingZinc
SubcategoryD-Sub Connectors
Thread Size2-56 UNC
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

61
On Order
61 expected 03-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.90$3,900.00
$3.85$11,550.00
$3.81$19,050.00
$3.76$37,600.00
$3.71$92,750.00
Need more?
Sign in to add projects and notes