Reference Only
5745563-1
D-Sub Tools & Hardware F SRWLKS MTL/PL YL
Datasheet
5745563-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Screw Lock Kit | |
| For Use With | Amplimite Series | |
| Packaging | Each | |
| Gender | Female | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Steel | |
| Screw Plating | Zinc | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 UNC | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7318190000 |
| TARIC | 7318158298 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
17,050In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.72 | $27.20 | |
| $2.68 | $53.60 | |
| $2.45 | $73.50 | |
| $2.42 | $121.00 | |
| $2.05 | $1,025.00 | |
| $1.88 | $1,880.00 | |
| $1.85 | $4,625.00 | |
| $1.82 | $9,100.00 |
Need more?
Sign in to add projects and notes