Reference Only

5745411-1

D-Sub Standard Connectors PLUG FULL MTL SHL 15 standard mntg holes

Manufacturer:

Mfr Part:
5745411-1

TTI Part:
5745411-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions15 Position
Contact GenderWithout Pin Contacts
Termination StyleSolder
Mounting StyleThrough Hole
Mounting AngleVertical
Number of Rows2 Row
GenderMale
Contact PlatingGold
TypePlug
Shell Size2 (A)
Shell MaterialSteel
Shell PlatingTin
FilteredUnfiltered
SeriesHD-20
PackagingTube
Contact MaterialBrass
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Associated Parts

1658612-3 TE Connectivity

TE Connectivity

D-Sub Standard Connectors DB-15 IDC RECEPTACLE
1658610-3 TE Connectivity

TE Connectivity

D-Sub Standard Connectors 15POS HDF RECPT
1-745493-4 TE Connectivity

TE Connectivity

D-Sub Standard Connectors HDE-20 15P SOCKET

My Notes

Sign into see notes.