Reference Only

5745191-7

D-Sub Standard Connectors DSUB D50S V/MNT

Manufacturer:

Mfr Part:
5745191-7

TTI Part:
5745191-7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions50 Position
Contact GenderSocket (Female)
Termination StyleThrough Hole
Number of Rows2 Row
GenderFemale
Contact PlatingGold
TypeReceptacle
Shell Size5 (D)
Shell MaterialSteel
Shell PlatingTin
FilteredUnfiltered
SeriesHD-20
PackagingTube
Contact MaterialPhosphor Bronze
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Associated Parts

1658607-1 TE Connectivity

TE Connectivity

D-Sub Standard Connectors 50 POS PLUG

My Notes

Sign into see notes.