Reference Only
5745182-2
D-Sub Standard Connectors DSUB E09P V/MNT
Datasheet
5745182-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Without Pin Contacts | |
| Termination Style | Solder | |
| Mounting Style | Through Hole | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Size | 1 (E) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | HD-20 | |
| Packaging | Tube | |
| Contact Material | Brass | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
1,904
On Order
1,904 expected on from 11-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 459 / Multiples: 17)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.08 | $2,790.72 | |
| $5.82 | $5,342.76 | |
| $5.38 | $7,408.26 | |
| $5.33 | $14,678.82 | |
| $5.12 | $25,850.88 | |
| $5.07 | $51,196.86 | |
| $4.96 | $125,215.20 |
Need more?
Associated Parts

TE Connectivity
D-Sub Standard Connectors DSUB E09S IDC 26-22AWG

TE Connectivity
D-Sub Standard Connectors KIT RCPT 9P HDE SHLD HDWRE

TE Connectivity
D-Sub Standard Connectors E09S IDC 26-22AWG
Sign in to add projects and notes