Reference Only

5745173-1

D-Sub Backshells CABLE CLAMP KIT SIZE 3

Manufacturer:

Mfr Part:
5745173-1

TTI Part:
5745173-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Backshells
TypeEMI/RFI Shielded Backshell
Shell Size3 (B)
Cable Entry AngleStraight
Number of Cable Entries1 Entry
Shell MaterialZinc
Shell PlatingNickel over Copper
Number of Positions25 Position
PackagingEach
Cable Diameter13.46 mm
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.15$21.15
$20.06$100.30
$18.69$186.90
$17.50$437.50
$17.04$852.00
$15.75$1,575.00
$15.57$2,335.50
$12.79$63,950.00
Need more?
Available Regional Inventory
500 available now at ttieurope.com
Sign in to add projects and notes