Reference Only
5745171-5
D-Sub Backshells CLAMP KIT SIZE 1
Datasheet
5745171-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Backshells | |
| Cable Diameter | 9.4 mm | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Number of Positions | 9 Position | |
| Packaging | Each | |
| Product Type | D-Sub Backshells | |
| Shell Material | Zinc | |
| Shell Plating | Nickel over Copper | |
| Shell Size | 1 (E) | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE | |
| Type | EMI/RFI Shielded Backshell |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3,050In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.50 | $11.00 | |
| $5.44 | $21.76 | |
| $5.38 | $53.80 | |
| $5.31 | $159.30 | |
| $4.79 | $239.50 | |
| $4.73 | $473.00 | |
| $4.67 | $700.50 | |
| $4.62 | $1,155.00 |
Need more?
Sign in to add projects and notes