Reference Only

5745171-2

D-Sub Backshells SIZE 1 KIT

Manufacturer:

Mfr Part:
5745171-2

TTI Part:
5745171-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Backshells
TypeEMI/RFI Shielded Backshell
Shell Size1 (E)
Cable Entry AngleStraight
Number of Cable Entries1 Entry
Shell MaterialZinc
Shell PlatingNickel over Copper
Number of Positions9 Position
PackagingEach
Cable Diameter5.08 mm
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

3,688In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$6.35$12.70
$6.28$62.80
$6.20$124.00
$5.50$165.00
$5.44$272.00
$5.20$520.00
$5.05$757.50
Need more?
Sign in to add projects and notes