Reference Only
5745078-4
D-Sub Standard Connectors DSUB B25S V/MNT
Datasheet
5745078-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Contact Gender | Without Socket Contacts | |
| Termination Style | Solder | |
| Mounting Style | Through Hole | |
| Mounting Angle | Vertical | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 3 (B) | |
| Shell Material | Plastic | |
| Filtered | Unfiltered | |
| Series | HD-20 | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 630 / Multiples: 630)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.66 | $5,455.80 | |
| $8.58 | $10,810.80 | |
| $8.49 | $21,394.80 | |
| $8.41 | $42,386.40 | |
| $8.32 | $83,865.60 | |
| $8.05 | $202,860.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts
TE Connectivity
D-Sub Standard Connectors LPP PLUG 25P

TE Connectivity
D-Sub Standard Connectors DSUB B25P IDC RIBBON
Sign in to add projects and notes