Reference Only
5745077-4
D-Sub Standard Connectors DSUB A15S V/MNT
Datasheet
5745077-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 15 Position | |
| Contact Gender | Without Socket Contacts | |
| Termination Style | Solder | |
| Mounting Style | Through Hole | |
| Mounting Angle | Vertical | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 2 (A) | |
| Shell Material | Plastic | |
| Filtered | Unfiltered | |
| Series | HD-20 | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
871In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 13 / Multiples: 13)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.94 | $129.22 | |
| $9.59 | $997.36 | |
| $9.42 | $2,449.20 | |
| $8.97 | $7,346.43 | |
| $8.82 | $14,447.16 | |
| $8.73 | $28,599.48 | |
| $8.65 | $49,590.45 | |
| $8.56 | $91,138.32 |
Need more?
Associated Parts

TE Connectivity
D-Sub Standard Connectors LPP PLUG 15P

TE Connectivity
D-Sub Standard Connectors DSUB A15P IDC 26-22 AWG

TE Connectivity
D-Sub Standard Connectors 15 POS HDF PLUG AP
Sign in to add projects and notes