Reference Only
5745076-3
D-Sub Standard Connectors E09S V/MNT
Datasheet
5745076-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Without Socket Contacts | |
| Termination Style | Solder | |
| Mounting Style | Through Hole | |
| Mounting Angle | Vertical | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 1 (E) | |
| Shell Material | Plastic | |
| Filtered | Unfiltered | |
| Series | HD-20 | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
4,896
On Order
4,896 expected on from 08-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,071 / Multiples: 17)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.85 | $4,123.35 | |
| $3.80 | $12,209.40 | |
| $3.75 | $20,081.25 | |
| $3.70 | $39,627.00 | |
| $3.66 | $94,076.64 |
Need more?
Sign in to add projects and notes