Reference Only
5745072-2
D-Sub Standard Connectors DSUB A15P V/MNT
Datasheet
5745072-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 15 Position | |
| Contact Gender | Without Pin Contacts | |
| Termination Style | Solder | |
| Mounting Style | Through Hole | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Size | 2 (A) | |
| Shell Material | Plastic | |
| Filtered | Unfiltered | |
| Series | HD-20 | |
| Packaging | Tube | |
| Contact Material | Brass | |
| Insulation Material | Thermoplastic, Glass Filled | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
91In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 13 / Multiples: 13)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.44 | $96.72 | |
| $7.36 | $191.36 | |
| $7.29 | $1,895.40 | |
| $7.22 | $5,913.18 | |
| $5.78 | $9,467.64 | |
| $5.05 | $16,543.80 | |
| $4.93 | $28,263.69 | |
| $4.81 | $51,212.07 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
D-Sub Standard Connectors LPP RECEPTACLE 15P

TE Connectivity
D-Sub Standard Connectors 15 HDE AP RCPT
Sign in to add projects and notes