Reference Only
5745057-4
D-Sub Standard Connectors DSUB A15S V/MNT
Datasheet
5745057-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 15 Position | |
| Contact Gender | Without Socket Contacts | |
| Termination Style | Through Hole | |
| Mounting Style | Threaded Insert | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 2 (A) | |
| Shell Material | Plastic | |
| Filtered | Unfiltered | |
| Series | HD-20 | |
| Packaging | Tube | |
| Boardlocks | Without Boardlocks | |
| Contact Material | Phosphor Bronze | |
| Pitch | 0.109 in | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
D-Sub Standard Connectors LPP PLUG 15P

TE Connectivity
D-Sub Standard Connectors DSUB A15P IDC 26-22 AWG

TE Connectivity
D-Sub Standard Connectors 15 POS HDF PLUG AP
Sign in to add projects and notes