Reference Only
5745051-2
D-Sub Standard Connectors DSUB E09P V/MNT
Datasheet
5745051-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Without Pin Contacts | |
| Termination Style | Through Hole | |
| Mounting Style | Threaded Insert | |
| Mounting Angle | Vertical | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Size | 1 (E) | |
| Shell Material | Plastic | |
| Filtered | Unfiltered | |
| Series | HD-20 | |
| Packaging | Tube | |
| Contact Material | Brass | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,071 / Multiples: 1,071)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.07 | $3,287.97 | |
| $2.69 | $8,642.97 | |
| $2.49 | $13,333.95 | |
| $2.46 | $26,346.60 | |
| $2.44 | $62,717.76 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
D-Sub Standard Connectors LPP RECEPTACLE 9P

TE Connectivity
D-Sub Standard Connectors DSUB E09S IDC RIBBON

TE Connectivity
D-Sub Standard Connectors DSUB E09S IDC 26-22AWG
Sign in to add projects and notes