Reference Only
5745001-3
D-Sub Standard Connectors HDJ PLUG 9P RA 590 PLUG R/A 9P PCB AU
Datasheet
5745001-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Without Pin Contacts | |
| Termination Style | Through Hole | |
| Mounting Style | Board Lock | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Size | 1 (E) | |
| Shell Material | Plastic | |
| Filtered | Unfiltered | |
| Series | HDJ-20 | |
| Packaging | Tube | |
| Contact Material | Brass | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
595
On Order
595 expected 10-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 17 / Multiples: 17)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.92 | $151.64 | |
| $8.44 | $10,043.60 | |
| $8.34 | $24,811.50 | |
| $8.25 | $44,178.75 | |
| $8.16 | $82,538.40 | |
| $8.07 | $206,470.95 |
Need more?
My Notes
Sign into see notes.