Reference Only
5650963-5
DIN 41612 Connectors RECPT 96P Vertical TYPE C
Datasheet
5650963-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Receptacles | |
| Number of Positions | 96 Position | |
| Number of Rows | 3 Row | |
| Pitch | 2.54 mm | |
| Type | Type C | |
| Termination Style | Solder Pin | |
| Mounting Angle | Vertical | |
| Current Rating | 1.5 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 5650963 | |
| Packaging | Tube | |
| Housing Material | Polyester | |
| Product Type | DIN 41612 Connectors | |
| Rows Loaded | A, C | |
| Subcategory | Backplane Connectors | |
| Tail Length | 3.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.51 | $135.30 | |
| $4.45 | $267.00 | |
| $4.40 | $528.00 | |
| $4.34 | $1,171.80 | |
| $4.29 | $2,574.00 | |
| $4.24 | $5,088.00 | |
| $4.19 | $10,558.80 | |
| $4.14 | $20,741.40 |
Need more?
Associated Parts

TE Connectivity
DIN 41612 Connectors PLUG 96P R/A TYPE C

TE Connectivity
DIN 41612 Connectors PLUG 96P R/A TYPE C

TE Connectivity
DIN 41612 Connectors PLUG 96P R/A TYPE C
Sign in to add projects and notes