Reference Only
5650956-5
DIN 41612 Connectors Type C Receptacle 64 Position
Datasheet
5650956-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Receptacles | |
| Number of Positions | 64 Position | |
| Number of Rows | 3 Row | |
| Pitch | 2.54 mm | |
| Type | Type C | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Current Rating | 1.5 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 5650956 | |
| Packaging | Tube | |
| Housing Material | Polyester | |
| Product Type | DIN 41612 Connectors | |
| Rows Loaded | A, B, C | |
| Subcategory | Backplane Connectors | |
| Tail Length | 3.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
270In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.91 | $87.30 | |
| $2.88 | $172.80 | |
| $2.84 | $340.80 | |
| $2.80 | $1,680.00 | |
| $2.75 | $3,300.00 | |
| $2.71 | $6,829.20 | |
| $2.60 | $14,040.00 | |
| $2.56 | $26,112.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
DIN 41612 Connectors Type C Pin Header 64 Position

TE Connectivity
DIN 41612 Connectors DIN PLUG 120P R/A TYPE C

TE Connectivity
DIN 41612 Connectors PLUG 64P R/A TYPE C

TE Connectivity
DIN 41612 Connectors PLUG 64P R/A TYPE C
Sign in to add projects and notes