Reference Only
5650951-5
DIN 41612 Connectors PLUG 64P R/A TYPE C
Datasheet
5650951-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Plugs | |
| Number of Positions | 64 Position | |
| Number of Rows | 2 Row | |
| Pitch | 2.54 mm | |
| Type | Type C | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Current Rating | 1.5 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 5650951 | |
| Packaging | Tube | |
| Housing Material | Polyester | |
| Product Type | DIN 41612 Connectors | |
| Rows Loaded | A, C | |
| Subcategory | Backplane Connectors | |
| Tail Length | 3.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.76 | $5.76 | |
| $4.89 | $48.90 | |
| $4.16 | $124.80 | |
| $3.96 | $237.60 | |
| $3.73 | $447.60 | |
| $3.61 | $541.50 | |
| $3.57 | $963.90 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
DIN 41612 Connectors Type C Receptacle 64 Position

TE Connectivity
DIN 41612 Connectors Type C Receptacle 64 Position

TE Connectivity
DIN 41612 Connectors REC VRT CX32P L2 IDC

TE Connectivity
DIN 41612 Connectors Type C Receptacle 64 Position
TE Connectivity
DIN 41612 Connectors C REC VRT A CX32C L2 PFIT
My Notes
Sign into see notes.