Reference Only

5650948-5

DIN 41612 Connectors Type C Pin Header 48 Position

Manufacturer:

Mfr Part:
5650948-5

TTI Part:
5650948-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIN 41612 Connectors
ProductPlugs
Number of Positions48 Position
Number of Rows3 Row
Pitch2.54 mm
TypeType C
Termination StyleSolder Pin
Mounting AngleRight Angle
Current Rating1.5 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series5650948
PackagingTube
Housing MaterialPolyester
Product TypeDIN 41612 Connectors
Rows LoadedA, B, C
SubcategoryBackplane Connectors
Tail Length3.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

300In Stock

300 expected 03-Aug-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 30 / Multiples: 30)
Quantity Unit PriceExt. Price
$4.34$130.20
$4.18$250.80
$4.01$481.20
$3.83$1,034.10
$3.71$1,892.10
$3.54$3,610.80
$3.50$6,615.00
$3.47$35,394.00
Need more?

Associated Parts

5535070-5 TE Connectivity

TE Connectivity

DIN 41612 Connectors Type C Receptacle 48 Position
5535091-5 TE Connectivity

TE Connectivity

DIN 41612 Connectors Type C Receptacle 48 Position
926040-2 TE Connectivity

TE Connectivity

DIN 41612 Connectors 48P MOD 4 HSG
5536397-5 TE Connectivity

TE Connectivity

DIN 41612 Connectors ASSY REC EURO TYP C/2 PBF 48 .
Sign in to add projects and notes