Reference Only
5650934-5
DIN 41612 Connectors PLUG 64P VERT TYPE R
Datasheet
5650934-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Plugs | |
| Number of Positions | 64 Position | |
| Number of Rows | 3 Row | |
| Pitch | 2.54 mm | |
| Type | Type R | |
| Termination Style | Solder Pin | |
| Mounting Angle | Vertical | |
| Current Rating | 1.5 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 5650934 | |
| Packaging | Tube | |
| Housing Color | Gray | |
| Housing Material | Polymer | |
| Product Type | DIN 41612 Connectors | |
| Rows Loaded | A, C | |
| Subcategory | Backplane Connectors | |
| Tail Length | 4.57 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.58 | $6.58 | |
| $5.48 | $164.40 | |
| $5.43 | $325.80 | |
| $5.38 | $645.60 | |
| $5.05 | $3,030.00 | |
| $4.40 | $5,280.00 | |
| $4.35 | $10,962.00 | |
| $4.24 | $22,896.00 |
Need more?
Associated Parts

TE Connectivity
DIN 41612 Connectors R REC R/A A CX32C L2
Sign in to add projects and notes