Reference Only

5650922-5

DIN 41612 Connectors PLUG 150 POS VERT

Manufacturer:

Mfr Part:
5650922-5

TTI Part:
5650922-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIN 41612 Connectors
ProductPlugs
Number of Positions150 Position
Number of Rows3 Row
Pitch2.54 mm
TypeType R
Termination StyleSolder Pin
Mounting AngleStraight
Current Rating1.5 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series5650922
PackagingTray
Housing ColorGray
Housing MaterialPolymer
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$15.04$9,024.00
$14.72$17,664.00
$14.57$78,678.00
$14.43$147,186.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

5650875-5 TE Connectivity

TE Connectivity

DIN 41612 Connectors RECPT 150P R/A TYPE R
Sign in to add projects and notes